Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SITOP PSU100L Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A Output,

Номер на артикул на RS: 756-3943Марка: Siemens№ по каталога на производителя: 6EP1334-1LB00Distrelec Article No.: 16988817
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSU100L

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 70 x 125mm

Height

125mm

Width

70mm

Depth

120mm

Maximum Temperature

+60°C

Standards Met

CE, CSA Certified, UL

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

89%

Ripple And Noise

150mV Pk-Pk

MTBF

2333396h

Output Voltage Adjustment Range

22.8 → 26.4V

Load Regulation

0.5%

Distrelec Product Id

16988817

Страна на произход

Romania

Детайли за продукта

SITOP Lite, Single Phase Power Supplies

The SITOP lite single-phase power supplies are designed to meet basic requirements in industrial environments and offer all important functions at a favourable price. The wide-range input with manual selection enables connection to many different single-phase supply systems. Thanks to their slim design, the power supply units, require little space on the mounting rail, and their high degree of efficiency ensures low thermal losses in the control cabinet. To further increase 24 V availability, the SITOP lite power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits

• Single phase wide-range input with manual switchover
• Slim design - no lateral installation clearances required
• High degree of efficiency
• Green LED for "24 V OK"
• Adjustable output voltage for compensating voltage drops
• Parallel connection possible
• Ambient temperature range of 0°C to 60°C (above 45°C with derating)
• Short circuit and overload protection
• Certification to CE, cULus and CD

Product Application Information

To further increase 24 V availability, the SITOP lite power supplies can be combined with DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards– If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, CB

Информацията за складовите наличности временно не е налична.

€ 151,36

€ 151,36 Всеки (ex VAT)

Siemens SITOP PSU100L Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A Output,

€ 151,36

€ 151,36 Всеки (ex VAT)

Siemens SITOP PSU100L Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSU100L

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 70 x 125mm

Height

125mm

Width

70mm

Depth

120mm

Maximum Temperature

+60°C

Standards Met

CE, CSA Certified, UL

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

89%

Ripple And Noise

150mV Pk-Pk

MTBF

2333396h

Output Voltage Adjustment Range

22.8 → 26.4V

Load Regulation

0.5%

Distrelec Product Id

16988817

Страна на произход

Romania

Детайли за продукта

SITOP Lite, Single Phase Power Supplies

The SITOP lite single-phase power supplies are designed to meet basic requirements in industrial environments and offer all important functions at a favourable price. The wide-range input with manual selection enables connection to many different single-phase supply systems. Thanks to their slim design, the power supply units, require little space on the mounting rail, and their high degree of efficiency ensures low thermal losses in the control cabinet. To further increase 24 V availability, the SITOP lite power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits

• Single phase wide-range input with manual switchover
• Slim design - no lateral installation clearances required
• High degree of efficiency
• Green LED for "24 V OK"
• Adjustable output voltage for compensating voltage drops
• Parallel connection possible
• Ambient temperature range of 0°C to 60°C (above 45°C with derating)
• Short circuit and overload protection
• Certification to CE, cULus and CD

Product Application Information

To further increase 24 V availability, the SITOP lite power supplies can be combined with DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards– If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, CB