Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 443-0275Марка: Siemens№ по каталога на производителя: 6EP1334-1AL12
brand-logo

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

160 x 60 x 130mm

Width

60mm

Depth

60mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

150mV Pk-Pk

Load Regulation

0.5%

Maximum Temperature

+60°C

Страна на произход

Austria

Детайли за продукта

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

24 V/5 A and 10 A, also available as version with PCB with protective coating.
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL

Approvals

CE, cULus

Standards

EN60950

Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Siemens Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

160 x 60 x 130mm

Width

60mm

Depth

60mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

150mV Pk-Pk

Load Regulation

0.5%

Maximum Temperature

+60°C

Страна на произход

Austria

Детайли за продукта

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

24 V/5 A and 10 A, also available as version with PCB with protective coating.
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL

Approvals

CE, cULus

Standards

EN60950