Siemens Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W

Номер на артикул на RS: 443-0281Марка: Siemens№ по каталога на производителя: 6EP1333-1AL12
brand-logo

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

130mm

Width

60mm

Depth

60mm

Ripple And Noise

150mV Pk-Pk

Load Regulation

0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Maximum Temperature

+60°C

Детайли за продукта

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

24 V/5 A and 10 A, also available as version with PCB with protective coating.
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL

Approvals

CE, cULus

Standards

EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

130mm

Width

60mm

Depth

60mm

Ripple And Noise

150mV Pk-Pk

Load Regulation

0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Maximum Temperature

+60°C

Детайли за продукта

120 & 240W Switch Mode Slimline

The 1-phase and 2-phase SITOP modular are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines.
The 24 V/5 A and 10 A power supplies in a compact metal enclosure can be accommodated where only limited installation depth is available. For example, in covered machine supports or hinged frames.

24 V/5 A and 10 A, also available as version with PCB with protective coating.
1-phase and 2-phase ultra-wide input range
Extremely slim design – no lateral installation clearances required
Power Boost with 3 times the rated current (for 25 ms) for tripping protective devices
Extra power with 1.5 times the rated current (5 s/min) for brief functional overload
Selectable short-circuit response between constant current and restart
Optional symmetrical load distribution for parallel operation
Operating status on 3 LEDs
High degree of efficiency up to 91 %
Wide temperature range from -25 to +70 °C
Comprehensive certifications, such as cULus, ATEX or GL

Approvals

CE, cULus

Standards

EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more