Siemens Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W

Номер на артикул на RS: 505-8313Марка: Siemens№ по каталога на производителя: 6EP1332-2BA10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Output Current

2.5A

Power Rating

60W

Electrical Phase

1

Width

32.5mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

85%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Type

Switch Mode

Output Current

2.5A

Power Rating

60W

Electrical Phase

1

Width

32.5mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

85%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от