Технически документи
Спецификации
Brand
SiemensSeries
LOGO!POWER
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
55 x 54 x 90mm
Width
54mm
Depth
90mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
22.2 → 26.4V
Load Regulation
1.5%
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Страна на произход
Austria
Детайли за продукта
SITOP LOGO!Power
Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
Features and Benefits
Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
Power reserve on starting up through 1.5 times the rated current for capacitive loads
Wide temperature range: -20°C to 70°C
Installation depth of 55 mm
High efficiency across the entire load range
Approvals
cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
LOGO!POWER
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
55 x 54 x 90mm
Width
54mm
Depth
90mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
22.2 → 26.4V
Load Regulation
1.5%
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Страна на произход
Austria
Детайли за продукта
SITOP LOGO!Power
Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
Features and Benefits
Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
Power reserve on starting up through 1.5 times the rated current for capacitive loads
Wide temperature range: -20°C to 70°C
Installation depth of 55 mm
High efficiency across the entire load range
Approvals
cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS