Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 8.3A Output, 100W

Номер на артикул на RS: 756-3955Марка: Siemens№ по каталога на производителя: 6EP1322-1LD00
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSU100D

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Dimensions

158 x 37 x 38mm

Width

37mm

Depth

38mm

Height

158mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Страна на произход

Thailand

Детайли за продукта

SITOP PSU100D Wall Mounted Power Supplies

The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.

Features and Benefits

Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C

Product Application Information

Typical applications include apparatus, automated equipment and automation solutions.

Points to consider when buying a power supply

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, cURus

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 8.3A Output, 100W

P.O.A.

Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 8.3A Output, 100W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSU100D

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Dimensions

158 x 37 x 38mm

Width

37mm

Depth

38mm

Height

158mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Страна на произход

Thailand

Детайли за продукта

SITOP PSU100D Wall Mounted Power Supplies

The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.

Features and Benefits

Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C

Product Application Information

Typical applications include apparatus, automated equipment and automation solutions.

Points to consider when buying a power supply

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, cURus

Може да се интересувате от