Siemens 6ED1 Contactor, 24 V dc Coil, 4-Pole, 20 A, 4 kW, 3NO+1NC

Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
6ED1
Normal State Configuration
3NO+1NC
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
72mm
Width
36mm
Depth
60mm
Maximum Operating Temperature
+55°C
Load Current
20A
Minimum Operating Temperature
-25°C
Страна на произход
Turkey
Детайли за продукта
LOGO! Contact
These mini-contactor modules can be used where resistive loads of up to 20A or motor loads of up to 4kW; they need to be controlled by a LOGO! module.
Available with 24Vdc or 230Vac (50/60Hz) coil voltage
For use with all generations of LOGO! Controllers
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
€ 21,98
€ 21,98 Всеки (ex VAT)
1
€ 21,98
€ 21,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
6ED1
Normal State Configuration
3NO+1NC
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
72mm
Width
36mm
Depth
60mm
Maximum Operating Temperature
+55°C
Load Current
20A
Minimum Operating Temperature
-25°C
Страна на произход
Turkey
Детайли за продукта
LOGO! Contact
These mini-contactor modules can be used where resistive loads of up to 20A or motor loads of up to 4kW; they need to be controlled by a LOGO! module.
Available with 24Vdc or 230Vac (50/60Hz) coil voltage
For use with all generations of LOGO! Controllers
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: