Siemens Display Module for Use with LOGO Series, 12 V

Технически документи
Спецификации
Brand
SiemensAccessory Type
Text Display
Range
LOGO TD
For Use With
LOGO Series
Supply Voltage
12 V
Maximum Operating Temperature
+55°C
Dimensions
86 x 128.2 x 38.7 mm
Distrelec Product Id
30200730
Страна на произход
China
Детайли за продукта
Siemens LOGO Ethernet PLC CPUs
With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.
When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!
Features and benefits:
Simplicity & easy to use - using drag & drop LOGO, writing logic programs is made easy.
Easy cloud connectivity and integration using the properties menu that allows you to login directly to your AWS cloud account.
Connect your remote assets to the central system, allowing you to monitor the service life to plan maintenance on a global scale.
Record performance data to implement process improvements & improve your product quality.
Remote alarming, data logging and much more.
Logic module with LCD display
Simplified handling
Operating temperature ranges between -20°C and 55°C
New optical indicating display
Full communication function
Integrated web server
LCD display
Orange and red back lighting
Logic modules are compatible for all voltages
Integrated Ethernet connectivity
No HTML knowledge required
Applications:
Build in web server
Datalog
User-defined web page
Industrial and manufacturing processes
€ 179,46
€ 179,46 Всеки (ex VAT)
1
€ 179,46
€ 179,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
Text Display
Range
LOGO TD
For Use With
LOGO Series
Supply Voltage
12 V
Maximum Operating Temperature
+55°C
Dimensions
86 x 128.2 x 38.7 mm
Distrelec Product Id
30200730
Страна на произход
China
Детайли за продукта
Siemens LOGO Ethernet PLC CPUs
With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.
When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!
Features and benefits:
Simplicity & easy to use - using drag & drop LOGO, writing logic programs is made easy.
Easy cloud connectivity and integration using the properties menu that allows you to login directly to your AWS cloud account.
Connect your remote assets to the central system, allowing you to monitor the service life to plan maintenance on a global scale.
Record performance data to implement process improvements & improve your product quality.
Remote alarming, data logging and much more.
Logic module with LCD display
Simplified handling
Operating temperature ranges between -20°C and 55°C
New optical indicating display
Full communication function
Integrated web server
LCD display
Orange and red back lighting
Logic modules are compatible for all voltages
Integrated Ethernet connectivity
No HTML knowledge required
Applications:
Build in web server
Datalog
User-defined web page
Industrial and manufacturing processes