Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Relay Output, 8-Input, Digital Input

Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
8
Number of Digital Outputs
8
Dimensions
90 x 71.5 x 58 mm
Standards Met
CE, CSA, FM
Depth
58mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Output Current
5 A
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Minimum Operating Temperature
0°C
Distrelec Product Id
11095454
Страна на произход
China
€ 133,76
€ 133,76 Всеки (ex VAT)
1
€ 133,76
€ 133,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
8
Number of Digital Outputs
8
Dimensions
90 x 71.5 x 58 mm
Standards Met
CE, CSA, FM
Depth
58mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Output Current
5 A
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Minimum Operating Temperature
0°C
Distrelec Product Id
11095454
Страна на произход
China