Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue,

Номер на артикул на RS: 209-7109Марка: Siemens№ по каталога на производителя: 6ED1052-2MD08-0BA1Distrelec Article No.: 30200729
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

12

Output Type

Relay

For Use With

LOGO! 8.3

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Communication Port Type

Ethernet

Programming Interface

Ethernet

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Страна на произход

China

Детайли за продукта

Siemens LOGO Ethernet PLC CPUs

With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.

When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!

Features and benefits:

• Simplicity & easy to use - using drag & drop LOGO, writing logic programs is made easy.
• Easy cloud connectivity and integration using the properties menu that allows you to login directly to your AWS cloud account.
• Connect your remote assets to the central system, allowing you to monitor the service life to plan maintenance on a global scale.
• Record performance data to implement process improvements & improve your product quality.
• Remote alarming, data logging and much more.
• Logic module with LCD display
• Simplified handling
• Operating temperature ranges between -20°C and 55°C
• New optical indicating display
• Full communication function
• Integrated web server
• LCD display
• Orange and red back lighting
• Logic modules are compatible for all voltages
• Integrated Ethernet connectivity
• No HTML knowledge required

Applications:

• Build in web server

• Datalog

• User-defined web page

• Industrial and manufacturing processes

Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue,

P.O.A.

Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3, 12 → 24 V dc Supply, Relay Output, 12-Input, Analogue,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

12

Output Type

Relay

For Use With

LOGO! 8.3

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Communication Port Type

Ethernet

Programming Interface

Ethernet

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Страна на произход

China

Детайли за продукта

Siemens LOGO Ethernet PLC CPUs

With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.

When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!

Features and benefits:

• Simplicity & easy to use - using drag & drop LOGO, writing logic programs is made easy.
• Easy cloud connectivity and integration using the properties menu that allows you to login directly to your AWS cloud account.
• Connect your remote assets to the central system, allowing you to monitor the service life to plan maintenance on a global scale.
• Record performance data to implement process improvements & improve your product quality.
• Remote alarming, data logging and much more.
• Logic module with LCD display
• Simplified handling
• Operating temperature ranges between -20°C and 55°C
• New optical indicating display
• Full communication function
• Integrated web server
• LCD display
• Orange and red back lighting
• Logic modules are compatible for all voltages
• Integrated Ethernet connectivity
• No HTML knowledge required

Applications:

• Build in web server

• Datalog

• User-defined web page

• Industrial and manufacturing processes