Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 8
Number of Inputs
8
Output Type
Relay
For Use With
LOGO Series
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Dimensions
90 x 71.5 x 60 mm
Communication Port Type
RJ45
Minimum Operating Temperature
0°C
Display Included
No
Depth
60mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Output Current
10 A
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Страна на произход
China
Детайли за продукта
LOGO! 8 - Logic Modules
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.
LOGO! 8 Logic Modules with an integrated Web Server
Refined screen giving a new look and feel to the Logic Module
6 line display with 16 characters per line meaning more specific messages can be used via text
Optical emphasis of alarms catered for thanks to the selectable white, orange & red backlighting
Logic Modules are compatible for all voltages
SIMATIC S7 communication made possible thanks to integrated Ethernet connectivity across the LOGO!8 range
Text message communication for alerts and control via Smartphone is made possible using the LOGO! CMR module. This can provide status updates, value adjustments and synchronize timezones
Typical functions include:
Timer Functions: ON Delay, OFF Delay, ON/OFF Delay, Weekly/Yearly Timer, Pulse Generator plus many more
Counter Functions: Up/Down Counter, Hours counter & Threshold trigger
Analog Functions: Mathematic instruction, Amplifier, Min/Max & Average values
Plus a comprehensive range of other functions for further customisation to ensure your application is catered for
Siemens LOGO! 8 Series
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 8
Number of Inputs
8
Output Type
Relay
For Use With
LOGO Series
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Dimensions
90 x 71.5 x 60 mm
Communication Port Type
RJ45
Minimum Operating Temperature
0°C
Display Included
No
Depth
60mm
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Output Current
10 A
Maximum Operating Temperature
+55°C
Programming Interface
Computer
Страна на произход
China
Детайли за продукта
LOGO! 8 - Logic Modules
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.
LOGO! 8 Logic Modules with an integrated Web Server
Refined screen giving a new look and feel to the Logic Module
6 line display with 16 characters per line meaning more specific messages can be used via text
Optical emphasis of alarms catered for thanks to the selectable white, orange & red backlighting
Logic Modules are compatible for all voltages
SIMATIC S7 communication made possible thanks to integrated Ethernet connectivity across the LOGO!8 range
Text message communication for alerts and control via Smartphone is made possible using the LOGO! CMR module. This can provide status updates, value adjustments and synchronize timezones
Typical functions include:
Timer Functions: ON Delay, OFF Delay, ON/OFF Delay, Weekly/Yearly Timer, Pulse Generator plus many more
Counter Functions: Up/Down Counter, Hours counter & Threshold trigger
Analog Functions: Mathematic instruction, Amplifier, Min/Max & Average values
Plus a comprehensive range of other functions for further customisation to ensure your application is catered for