Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 24 V dc Supply, Relay Output, 8-Input, Digital Input

Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V ac/dc
Number of Digital Outputs
4
Network Type
Ethernet
Maximum Operating Temperature
+55°C
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Number of Communication Ports
1
Output Current
10 A
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Distrelec Product Id
30421294
Страна на произход
China
€ 155,68
€ 155,68 Всеки (ex VAT)
1
€ 155,68
€ 155,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Voltage Category
24 V ac/dc
Number of Digital Outputs
4
Network Type
Ethernet
Maximum Operating Temperature
+55°C
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Number of Communication Ports
1
Output Current
10 A
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Distrelec Product Id
30421294
Страна на произход
China