Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Digital, Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
Display Included
Yes
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
300 mA
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
LOGO! 6 - Logic Modules with Display
Features & Benefits
Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
Eight digital inputs and four digital outputs
Expandable with password security
Dimensions: H 90 mm x W 72 mm x D 55 mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Digital, Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
72 x 90 x 55 mm
Display Included
Yes
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
300 mA
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
LOGO! 6 - Logic Modules with Display
Features & Benefits
Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
Eight digital inputs and four digital outputs
Expandable with password security
Dimensions: H 90 mm x W 72 mm x D 55 mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: