Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Digital
For Use With
LOGO Series
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
8
Dimensions
90 x 72 x 53 mm
Display Included
No
Depth
53mm
Length
90mm
Width
72mm
Mounting Type
DIN Rail
Детайли за продукта
Digital Expansion Modules
Different types of digital expansion modules are available to suit 5th and 6th generation LOGO! controllers
They connect to the right hand side of the base unit or preceding expansion module via an integral bus connector
Expansion modules of different types, including analogue and communications modules, can be mixed giving LOGO! the ability to have different low input and output voltages. (Mechanical interlocking prevents mains voltage and low voltage units being mixed)
Inputs/Outputs - DM8 series: 4
Dimensions - DM8 series: H: 90mm, W: 36mm, D: 55mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
LOGO! 6
Number of Inputs
8
Output Type
Digital
For Use With
LOGO Series
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
8
Dimensions
90 x 72 x 53 mm
Display Included
No
Depth
53mm
Length
90mm
Width
72mm
Mounting Type
DIN Rail
Детайли за продукта
Digital Expansion Modules
Different types of digital expansion modules are available to suit 5th and 6th generation LOGO! controllers
They connect to the right hand side of the base unit or preceding expansion module via an integral bus connector
Expansion modules of different types, including analogue and communications modules, can be mixed giving LOGO! the ability to have different low input and output voltages. (Mechanical interlocking prevents mains voltage and low voltage units being mixed)
Inputs/Outputs - DM8 series: 4
Dimensions - DM8 series: H: 90mm, W: 36mm, D: 55mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: