Siemens Logic Module, 24 V ac/dc Relay, 8 x Input, 4 x Output

Номер на артикул на RS: 488-6791Марка: Siemens№ по каталога на производителя: 6ED1 052-2HB00-0BA5
brand-logo

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Depth

55mm

Length

72mm

Width

90mm

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Output Current

10 A

Детайли за продукта

LOGO! Pure

The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display
Ideal for applications where no access to the LOGO! is required
Programmed using LOGO! Soft Comfort software or by insertion of a pre-programmed memory module
8 digital inputs and 4 digital outputs
Expandable with password security
Dimensions: H 90mm x W 72mm x D 55mm
Operating temperature range: 0 to 55°C

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

Може да се интересувате от

P.O.A.

Siemens Logic Module, 24 V ac/dc Relay, 8 x Input, 4 x Output

P.O.A.

Siemens Logic Module, 24 V ac/dc Relay, 8 x Input, 4 x Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Depth

55mm

Length

72mm

Width

90mm

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Output Current

10 A

Детайли за продукта

LOGO! Pure

The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display
Ideal for applications where no access to the LOGO! is required
Programmed using LOGO! Soft Comfort software or by insertion of a pre-programmed memory module
8 digital inputs and 4 digital outputs
Expandable with password security
Dimensions: H 90mm x W 72mm x D 55mm
Operating temperature range: 0 to 55°C

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

Може да се интересувате от