Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

Номер на артикул на RS: 488-6707Марка: Siemens№ по каталога на производителя: 6ED1 052-1FB00-0BA5
brand-logo

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 A

Maximum Operating Temperature

+55°C

Детайли за продукта

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

P.O.A.

Siemens Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 A

Maximum Operating Temperature

+55°C

Детайли за продукта

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от