Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277

Номер на артикул на RS: 746-5612Марка: Siemens№ по каталога на производителя: 6AV6671-5AE11-0AX0
brand-logo
Преглед на всички в Аксесоари за HMI

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Terminal Box Profinet

For Use With HMI

Mobile Panel 177, Mobile Panel 277

Страна на произход

Germany

Детайли за продукта

SIMATIC Mobile Panel 177/277 - Connectivity Box

Connectivity boxes for SIMATIC panels MP177 and MP277

Supply voltage 24 V dc
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible

Approvals

CE, cULus, C-Tick

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277

P.O.A.

Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Terminal Box Profinet

For Use With HMI

Mobile Panel 177, Mobile Panel 277

Страна на произход

Germany

Детайли за продукта

SIMATIC Mobile Panel 177/277 - Connectivity Box

Connectivity boxes for SIMATIC panels MP177 and MP277

Supply voltage 24 V dc
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible

Approvals

CE, cULus, C-Tick

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Може да се интересувате от