Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP1000F MOBILE
Display Type
TFT
Manufacturer Part No.
6AV21456KB200AS0
Display Resolution
1280 x 800
Processor Type
ARM
Onboard Memory
12 MB
Display Size
10 in
Display Size
10.1 in
Backlighting
Yes
IP Rating
IP65
Interface
PROFINET
Supply Voltage
24 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Length
223.5mm
Страна на произход
Germany
€ 4 544,29
€ 4 544,29 Всеки (ex VAT)
1
€ 4 544,29
€ 4 544,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP1000F MOBILE
Display Type
TFT
Manufacturer Part No.
6AV21456KB200AS0
Display Resolution
1280 x 800
Processor Type
ARM
Onboard Memory
12 MB
Display Size
10 in
Display Size
10.1 in
Backlighting
Yes
IP Rating
IP65
Interface
PROFINET
Supply Voltage
24 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Length
223.5mm
Страна на произход
Germany