Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC
Product Range
MTP1000 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3KB36-0AX1
Display Resolution
1280 x 800
Number of Ports
2
Display Size
10.1 in
Backlighting
Yes
IP Rating
IP20
Width
280mm
Minimum Operating Temperature
0°C
Length
205mm
Depth
64mm
Maximum Operating Temperature
+50°C
Dimensions
8.07 x 11.02 x 2.51 in
Interface
PROFINET
Supply Voltage
24 V dc
Страна на произход
Germany
€ 2 726,42
€ 2 726,42 Всеки (ex VAT)
1
€ 2 726,42
€ 2 726,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC
Product Range
MTP1000 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3KB36-0AX1
Display Resolution
1280 x 800
Number of Ports
2
Display Size
10.1 in
Backlighting
Yes
IP Rating
IP20
Width
280mm
Minimum Operating Temperature
0°C
Length
205mm
Depth
64mm
Maximum Operating Temperature
+50°C
Dimensions
8.07 x 11.02 x 2.51 in
Interface
PROFINET
Supply Voltage
24 V dc
Страна на произход
Germany