Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in, TFT Display, 800 x 480

Номер на артикул на RS: 864-3970Марка: Siemens№ по каталога на производителя: 6AV2124-0GC01-0AX0Distrelec Article No.: 30022212
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0GC01-0AX0

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Processor Type

X86

Onboard Memory

12 MB

Backlighting

Yes

Display Size

7 in

IP Rating

IP20, IP65

Width

158mm

Kit Included

No

Length

214mm

Depth

63mm

Maximum Operating Temperature

+50°C

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Display Colour

Colour

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 63 mm

Страна на произход

Germany

Детайли за продукта

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels

Информацията за складовите наличности временно не е налична.

€ 1 482,49

€ 1 482,49 Всеки (ex VAT)

Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in, TFT Display, 800 x 480

€ 1 482,49

€ 1 482,49 Всеки (ex VAT)

Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in, TFT Display, 800 x 480
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0GC01-0AX0

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Processor Type

X86

Onboard Memory

12 MB

Backlighting

Yes

Display Size

7 in

IP Rating

IP20, IP65

Width

158mm

Kit Included

No

Length

214mm

Depth

63mm

Maximum Operating Temperature

+50°C

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Display Colour

Colour

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 63 mm

Страна на произход

Germany

Детайли за продукта

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels