Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800

Номер на артикул на RS: 159-6332Марка: Siemens№ по каталога на производителя: 6AV2123-2MB03-0AX0Distrelec Article No.: 30239020
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP1200 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2MB03-0AX0

Display Resolution

1280 x 800

Number of Ports

2

Port Type

Ethernet, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

12 in

Backlighting

Yes

IP Rating

IP65

Width

245mm

Minimum Operating Temperature

0°C

Length

330mm

Depth

60mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 245 x 60 mm

Interface

PROFINET

Supply Voltage

24 V dc

Display Colour

Colour

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 309,05

€ 2 309,05 Всеки (ex VAT)

Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800

€ 2 309,05

€ 2 309,05 Всеки (ex VAT)

Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in, TFT Display, 1280 x 800
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP1200 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2MB03-0AX0

Display Resolution

1280 x 800

Number of Ports

2

Port Type

Ethernet, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

12 in

Backlighting

Yes

IP Rating

IP65

Width

245mm

Minimum Operating Temperature

0°C

Length

330mm

Depth

60mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 245 x 60 mm

Interface

PROFINET

Supply Voltage

24 V dc

Display Colour

Colour

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more