Технически документи
Спецификации
Brand
SiemensProcessor Type
Intel Pentium G4400
Number of Cores
2
Series
6AG4025
Clock Speed
3.3 GHz
IP Rating
IP20
Compatible Operating System
Windows
Supply Voltage
100 → 240 V ac
Bus Type
PCI, USB
Port Type
2x RS 232, 2x RS 232 / 485 / 422
Dimensions
135 x 260 x 225 mm
Maximum Power Consumption
350W
Onboard Memory
4000 MB
Страна на произход
China
€ 1 225,35
€ 1 225,35 Всеки (ex VAT)
1
€ 1 225,35
€ 1 225,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensProcessor Type
Intel Pentium G4400
Number of Cores
2
Series
6AG4025
Clock Speed
3.3 GHz
IP Rating
IP20
Compatible Operating System
Windows
Supply Voltage
100 → 240 V ac
Bus Type
PCI, USB
Port Type
2x RS 232, 2x RS 232 / 485 / 422
Dimensions
135 x 260 x 225 mm
Maximum Power Consumption
350W
Onboard Memory
4000 MB
Страна на произход
China