Технически документи
Спецификации
Brand
SiemensProcessor Type
Intel Core i5
Number of Cores
4
Series
SIMATIC IPC347G
Clock Speed
3.2 GHz
Compatible Operating System
Windows 10
IP Rating
IP20
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Dimensions
430 x 176 x 465.8 mm
Port Type
USB
Number of Card Slots
7
Maximum Power Consumption
350W
Graphic Output Onboard
Yes
Onboard Memory
6 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Страна на произход
Germany
€ 1 905,31
€ 1 905,31 Всеки (ex VAT)
1
€ 1 905,31
€ 1 905,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensProcessor Type
Intel Core i5
Number of Cores
4
Series
SIMATIC IPC347G
Clock Speed
3.2 GHz
Compatible Operating System
Windows 10
IP Rating
IP20
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Dimensions
430 x 176 x 465.8 mm
Port Type
USB
Number of Card Slots
7
Maximum Power Consumption
350W
Graphic Output Onboard
Yes
Onboard Memory
6 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Страна на произход
Germany