Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
8 (6 Digital, 2 Analogue)
Output Type
Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
4 (Digital)
Voltage Category
120 V ac, 230 V ac
Network Type
Ethernet, Profinet
Length
100mm
Width
90mm
Mounting Type
DIN Rail
Dimensions
100 x 90 x 75 mm
Depth
75mm
Programming Language Used
FBD, Ladder Logic
Output Current
2 A
Maximum Operating Temperature
+70°C
Memory
1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB
Programming Interface
HMI SIMATIC Controllers
Minimum Operating Temperature
-25°C
Детайли за продукта
SIPLUS S7-1200 - CPU 1211C
SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating
Approvals
CE, UL & cULus
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
8 (6 Digital, 2 Analogue)
Output Type
Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
4 (Digital)
Voltage Category
120 V ac, 230 V ac
Network Type
Ethernet, Profinet
Length
100mm
Width
90mm
Mounting Type
DIN Rail
Dimensions
100 x 90 x 75 mm
Depth
75mm
Programming Language Used
FBD, Ladder Logic
Output Current
2 A
Maximum Operating Temperature
+70°C
Memory
1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB
Programming Interface
HMI SIMATIC Controllers
Minimum Operating Temperature
-25°C
Детайли за продукта
SIPLUS S7-1200 - CPU 1211C
SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating
Approvals
CE, UL & cULus