Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Pulse Output, 8 (6 Digital, 2

Номер на артикул на RS: 746-6258Марка: Siemens№ по каталога на производителя: 6AG1211-1AD30-5XB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Dimensions

100 x 90 x 75 mm

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

500 mA

Maximum Operating Temperature

+55°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

-25°C

Детайли за продукта

SIPLUS S7-1200 - CPU 1211C

SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating

Approvals

CE, UL & cULus

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Pulse Output, 8 (6 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Pulse Output, 8 (6 Digital, 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Dimensions

100 x 90 x 75 mm

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

500 mA

Maximum Operating Temperature

+55°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

-25°C

Детайли за продукта

SIPLUS S7-1200 - CPU 1211C

SIPLUS ruggedised S7-1200 CPU's
Operating temperature of -25 → +55 °C
Engineered with STEP 7 Basic V10.5 programming package
Dimensions (W x H x D): 90 mm x 100 mm x 75 mm
IP20 protection class rating

Approvals

CE, UL & cULus

Може да се интересувате от