Технически документи
Спецификации
Brand
SiemensNumber of Gangs
1
Colour
Grey
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
70mm
Overall Width
70mm
Overall Depth
45mm
International Protection Rating
IP44
Overall Dimensions
70 x 70 x 45mm
Series
DELTA
Faceplate Mounting Type
Claw and Screw
Range
DELTA
Colour Family
Grey
Страна на произход
Spain
Детайли за продукта
IP44 sockets
Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired
Standards
DIN 49440
DELTA surface switch program
€ 8,44
€ 8,44 Всеки (ex VAT)
1
€ 8,44
€ 8,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 15 | € 8,44 |
16 - 50 | € 7,69 |
51+ | € 7,43 |
Технически документи
Спецификации
Brand
SiemensNumber of Gangs
1
Colour
Grey
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
70mm
Overall Width
70mm
Overall Depth
45mm
International Protection Rating
IP44
Overall Dimensions
70 x 70 x 45mm
Series
DELTA
Faceplate Mounting Type
Claw and Screw
Range
DELTA
Colour Family
Grey
Страна на произход
Spain
Детайли за продукта
IP44 sockets
Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired
Standards
DIN 49440