Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPST

Номер на артикул на RS: 622-0547Марка: Siemens№ по каталога на производителя: 5TT4202-0Distrelec Article No.: 30138188
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Length

18mm

Coil Power

3W

Height

90mm

Life

50000 (Electrical) cycles

Minimum Operating Temperature

-10°C

Series

5TT4

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Depth

70mm

Maximum Switching Power DC

1.2 kW

Страна на произход

Romania

Детайли за продукта

5TT4 2 switching relays

Switch position indication
Manual operation
DIN rail mounting

Application

As end relay coupler
For electrical isolation
Safe isolation of electrical circuits

Approvals

  CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,50

€ 70,50 Всеки (ex VAT)

Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPST

€ 70,50

€ 70,50 Всеки (ex VAT)

Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Length

18mm

Coil Power

3W

Height

90mm

Life

50000 (Electrical) cycles

Minimum Operating Temperature

-10°C

Series

5TT4

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Depth

70mm

Maximum Switching Power DC

1.2 kW

Страна на произход

Romania

Детайли за продукта

5TT4 2 switching relays

Switch position indication
Manual operation
DIN rail mounting

Application

As end relay coupler
For electrical isolation
Safe isolation of electrical circuits

Approvals

  CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от