Siemens German Mains Plug, 16A Grey, DIN Rail Mount Screw, 230 V

Технически документи
Спецификации
Brand
SiemensPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
DIN Rail Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
230 V
Pole Format
2P
Colour
Grey
Gender
Female
Termination Method
Screw
Страна на произход
Romania
Детайли за продукта
Siemens 5TE6 Series
Siemens 5TE6 series of schuko 16A sockets designed for installation in distribution boards and on standard DIN rail.
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
€ 29,62
€ 29,62 Всеки (ex VAT)
1
€ 29,62
€ 29,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
DIN Rail Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
230 V
Pole Format
2P
Colour
Grey
Gender
Female
Termination Method
Screw
Страна на произход
Romania
Детайли за продукта
Siemens 5TE6 Series
Siemens 5TE6 series of schuko 16A sockets designed for installation in distribution boards and on standard DIN rail.
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.