Технически документи
Спецификации
Brand
SiemensNumber of Gangs
1
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Series
DELTA
International Protection Rating
IP44
Range
DELTA
Colour Family
Grey
Страна на произход
Spain
Детайли за продукта
IP44 Switch / Button and Socket Combination
Splash-proof IP44 surface socket combinations
Housing made from impact-resistant insulation
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
SCHUKO sockets with hinged cover
With no-screw connection terminals
For vertical mounting
Standards
DIN 49440
DELTA surface switch program
€ 33,37
€ 33,37 Всеки (ex VAT)
1
€ 33,37
€ 33,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 10 | € 33,37 |
11 - 25 | € 30,76 |
26+ | € 29,13 |
Технически документи
Спецификации
Brand
SiemensNumber of Gangs
1
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Outdoor
Socket Type
Type F - German Schuko
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Series
DELTA
International Protection Rating
IP44
Range
DELTA
Colour Family
Grey
Страна на произход
Spain
Детайли за продукта
IP44 Switch / Button and Socket Combination
Splash-proof IP44 surface socket combinations
Housing made from impact-resistant insulation
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
SCHUKO sockets with hinged cover
With no-screw connection terminals
For vertical mounting
Standards
DIN 49440