Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

Номер на артикул на RS: 396-134Марка: Siemens№ по каталога на производителя: 5TA4816
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

Siemens

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Series

DELTA

International Protection Rating

IP44

Range

DELTA

Colour Family

Grey

Страна на произход

Spain

Детайли за продукта

IP44 Switch / Button and Socket Combination

Splash-proof IP44 surface socket combinations
Housing made from impact-resistant insulation
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
SCHUKO sockets with hinged cover
With no-screw connection terminals
For vertical mounting

Standards

DIN 49440

DELTA surface switch program

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,42

€ 22,42 Всеки (ex VAT)

Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

€ 22,42

€ 22,42 Всеки (ex VAT)

Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 10€ 22,42
11 - 25€ 20,75
26+€ 19,67
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Series

DELTA

International Protection Rating

IP44

Range

DELTA

Colour Family

Grey

Страна на произход

Spain

Детайли за продукта

IP44 Switch / Button and Socket Combination

Splash-proof IP44 surface socket combinations
Housing made from impact-resistant insulation
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
SCHUKO sockets with hinged cover
With no-screw connection terminals
For vertical mounting

Standards

DIN 49440

DELTA surface switch program

Може да се интересувате от