Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Sentron 5SY7 MCB, 3P, 32A Curve B, 400V AC, 15 kA Breaking Capacity

Номер на артикул на RS: 622-0446Марка: Siemens№ по каталога на производителя: 5SY7332-6
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Automatic cut-out, 5SY7 Series, 15 kA, B characteristic

Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector

Approvals

  DIN VDE 0641 Part 11, UL 1077, CSA 22.2

Standards

  EN 60898 / IEC 60898-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 117,10

€ 117,10 Всеки (ex VAT)

Siemens Sentron 5SY7 MCB, 3P, 32A Curve B, 400V AC, 15 kA Breaking Capacity

€ 117,10

€ 117,10 Всеки (ex VAT)

Siemens Sentron 5SY7 MCB, 3P, 32A Curve B, 400V AC, 15 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Automatic cut-out, 5SY7 Series, 15 kA, B characteristic

Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector

Approvals

  DIN VDE 0641 Part 11, UL 1077, CSA 22.2

Standards

  EN 60898 / IEC 60898-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more