Технически документи
Спецификации
Brand
SiemensNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Sentron
Series
5SY7
Circuit Breaker Type
MCB
Width
17.5mm
Length
89.8mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Страна на произход
Germany
Детайли за продукта
Automatic cut-out, 5SY7 Series, 15 kA, C characteristic
Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector
Approvals
DIN VDE 0641 Part 11, UL 1077, CSA 22.2
Standards
EN 60898 / IEC 60898-2
€ 25,46
€ 25,46 Всеки (ex VAT)
1
€ 25,46
€ 25,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Sentron
Series
5SY7
Circuit Breaker Type
MCB
Width
17.5mm
Length
89.8mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Страна на произход
Germany
Детайли за продукта
Automatic cut-out, 5SY7 Series, 15 kA, C characteristic
Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector
Approvals
DIN VDE 0641 Part 11, UL 1077, CSA 22.2
Standards
EN 60898 / IEC 60898-2