Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
5 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SY6510-7
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Terminal Contact Type
Screw
Страна на произход
Germany
€ 53,83
€ 53,83 Всеки (ex VAT)
1
€ 53,83
€ 53,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
5 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SY6510-7
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Terminal Contact Type
Screw
Страна на произход
Germany