Технически документи
Спецификации
Brand
SiemensNumber of Poles
1
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
18mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SY6163-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Germany
€ 44,44
€ 44,44 Всеки (ex VAT)
1
€ 44,44
€ 44,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
1
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
18mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SY6163-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Germany