Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Length
36mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SY4540-8
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Germany
€ 74,62
€ 74,62 Всеки (ex VAT)
1
€ 74,62
€ 74,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Length
36mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Model Number
5SY4540-8
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Germany