Siemens Sentron 5SY4 MCB, 2P, 10A Curve C, 400V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 772-1303Марка: Siemens№ по каталога на производителя: 5SY4210-7Distrelec Article No.: 13607811
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

36mm

Length

90mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Distrelec Product Id

13607811

Страна на произход

Germany

Детайли за продукта

Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Features and Benefits

Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Информацията за складовите наличности временно не е налична.

€ 63,48

€ 63,48 Всеки (ex VAT)

Siemens Sentron 5SY4 MCB, 2P, 10A Curve C, 400V AC, 10 kA Breaking Capacity

€ 63,48

€ 63,48 Всеки (ex VAT)

Siemens Sentron 5SY4 MCB, 2P, 10A Curve C, 400V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

36mm

Length

90mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Distrelec Product Id

13607811

Страна на произход

Germany

Детайли за продукта

Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Features and Benefits

Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors