Siemens Sentron 5SY4 MCB, 2P, 10A Curve B, 400V AC, 10 kA Breaking Capacity

Технически документи
Спецификации
Brand
SiemensNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Distrelec Product Id
13607787
Страна на произход
Germany
Детайли за продукта
Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic
Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.
Features and Benefits
Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
€ 62,85
€ 62,85 Всеки (ex VAT)
1
€ 62,85
€ 62,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY4
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Distrelec Product Id
13607787
Страна на произход
Germany
Детайли за продукта
Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic
Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.
Features and Benefits
Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors