Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A

Номер на артикул на RS: 124-7734Марка: Siemens№ по каталога на производителя: 5SV3346-6
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

77.2mm

Overall Depth

89.8mm

Overall Dimensions

71.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

71.8mm

Страна на произход

Germany

Детайли за продукта

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation

Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 314,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 314,93

€ 314,93 Всеки (ex VAT)

Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A

€ 314,93

€ 314,93 Всеки (ex VAT)

Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 314,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

5SV3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

77.2mm

Overall Depth

89.8mm

Overall Dimensions

71.8 x 77.2 x 89.8mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

71.8mm

Страна на произход

Germany

Детайли за продукта

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation

Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 314,93Всеки (ex VAT)