Технически документи
Спецификации
Brand
SiemensCurrent Rating
32A
Number of Poles
1P+N
Trip Sensitivity
30mA
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Страна на произход
Romania
Детайли за продукта
Siemens 5SU1 RCBOs
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.
RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.
Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side
€ 142,84
€ 142,84 Всеки (ex VAT)
1
€ 142,84
€ 142,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Rating
32A
Number of Poles
1P+N
Trip Sensitivity
30mA
Range
Sentron
Circuit Breaker Type
RCBO
Series
5SU1
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Страна на произход
Romania
Детайли за продукта
Siemens 5SU1 RCBOs
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.
RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.
Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side