Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range

Номер на артикул на RS: 772-1183Марка: Siemens№ по каталога на производителя: 5SU1356-7KK06Distrelec Article No.: 30021862
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

Siemens

Current Rating

6A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Depth

77mm

Overall Width

36mm

Overall Dimensions

90 x 36 x 77mm

Overall Length

90mm

Application

Commercial, Residential

Breaking Capacity at Maximum Voltage Rating

6 kA

Standards Met

CE

Distrelec Product Id

30021862

Страна на произход

Romania

Детайли за продукта

Siemens 5SU1 RCBOs

The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.

Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side

Информацията за складовите наличности временно не е налична.

€ 145,40

€ 145,40 Всеки (ex VAT)

Siemens RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range

€ 145,40

€ 145,40 Всеки (ex VAT)

Siemens RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Current Rating

6A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Depth

77mm

Overall Width

36mm

Overall Dimensions

90 x 36 x 77mm

Overall Length

90mm

Application

Commercial, Residential

Breaking Capacity at Maximum Voltage Rating

6 kA

Standards Met

CE

Distrelec Product Id

30021862

Страна на произход

Romania

Детайли за продукта

Siemens 5SU1 RCBOs

The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.

Conductor connection easily checked in front of the busbar
Large accessible wiring space enables easy insertion of conductor in the terminals
The surge current withstand capability of > 1 kA ensures safe and reliable operation
All additional components for miniature circuit breakers can be retrofitted on the right-hand side