Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Sentron 3 Phase Busbar, 400V ac, 18mm Pitch

Номер на артикул на RS: 521-5099Марка: Siemens№ по каталога на производителя: 5ST3710
brand-logo
Преглед на всички в Шини

Технически документи

Спецификации

Brand

Siemens

Rated Operational Voltage

400V ac

Range

Sentron

Material

Sulphur Fluorine Copper

Electrical Phase

3

Current Rating

80 A

Pitch

18mm

Детайли за продукта

Series 5ST3 7 Bus-Bar System

With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm

Standards

DIN 57606, DIN 57659

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Може да се интересувате от
Siemens SENTRON 3 Phase Busbar, 18mm Pitch
€ 126,13Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Sentron 3 Phase Busbar, 400V ac, 18mm Pitch

P.O.A.

Siemens Sentron 3 Phase Busbar, 400V ac, 18mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens SENTRON 3 Phase Busbar, 18mm Pitch
€ 126,13Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Rated Operational Voltage

400V ac

Range

Sentron

Material

Sulphur Fluorine Copper

Electrical Phase

3

Current Rating

80 A

Pitch

18mm

Детайли за продукта

Series 5ST3 7 Bus-Bar System

With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm

Standards

DIN 57606, DIN 57659

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Може да се интересувате от
Siemens SENTRON 3 Phase Busbar, 18mm Pitch
€ 126,13Всеки (ex VAT)