Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 5SM3 Residual Current Circuit Breaker, 63A, 3+N Pole, 30mA, Type A, 400V

Номер на артикул на RS: 395-787Марка: Siemens№ по каталога на производителя: 5SM33466KL
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Siemens

Current Rating

63A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Страна на произход

Germany

Детайли за продукта

5SM3 Series, Undelayed Type A, 4-pole, Left-Side N Connection

RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 to DIN EN 60715)
Behind-panel depth 70 mm

Approvals

VDE 0664-10, VDE 0664-11, VDE 0664-30

Standards

IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 319,01Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 63A, 3+N Pole, 30mA, Type A, 400V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 63A, 3+N Pole, 30mA, Type A, 400V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 319,01Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Current Rating

63A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Страна на произход

Germany

Детайли за продукта

5SM3 Series, Undelayed Type A, 4-pole, Left-Side N Connection

RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 to DIN EN 60715)
Behind-panel depth 70 mm

Approvals

VDE 0664-10, VDE 0664-11, VDE 0664-30

Standards

IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 5SV3 RCCB, 63A, 4 Pole, 30mA, Type A
€ 319,01Всеки (ex VAT)