Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 1+N Pole, 30mA, Type A, 230V

Номер на артикул на RS: 395-525Марка: Siemens№ по каталога на производителя: 5SM33146KK12
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Siemens

Current Rating

40A

Number of Poles

1+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Series

5SM3

Страна на произход

Germany

Детайли за продукта

5SM3 Series, Type A SIGRES, 2-Pole

RCCB for use in extreme ambient conditions
Active condensation prevention for extended service life
Bottom entry
Switch handle and test button may be blocked via handle lock

Applications:

In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention

Approvals

VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30

Standards

IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Може да се интересувате от
Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A
€ 192,10Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 1+N Pole, 30mA, Type A, 230V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 1+N Pole, 30mA, Type A, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A
€ 192,10Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Current Rating

40A

Number of Poles

1+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Series

5SM3

Страна на произход

Germany

Детайли за продукта

5SM3 Series, Type A SIGRES, 2-Pole

RCCB for use in extreme ambient conditions
Active condensation prevention for extended service life
Bottom entry
Switch handle and test button may be blocked via handle lock

Applications:

In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention

Approvals

VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30

Standards

IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Може да се интересувате от
Siemens 5SV3 RCCB, 40A, 2 Pole, 30mA, Type A
€ 192,10Всеки (ex VAT)