Siemens 1P+N 25 A RCD Switch, Trip Sensitivity 30mA

Номер на артикул на RS: 492-0661Марка: Siemens№ по каталога на производителя: 5SM33126
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Siemens

Number of Poles

SP + N

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Range

Sentron

Series

5SM3

Страна на произход

Germany

Детайли за продукта

Series 5SM3 RCCBs

Residual Current operated circuit breaker for Personnel and fire protection
Free from FCKW and silicone
2 or 4 pole
Instant tripping, surge current withstand capability >1kA
Mains connection alternatively from above or underneath
Reciprocally sleeve terminals with wire protection
Lower combination clamp for the simultaneous connection of bus bars and leaders
Safe and rapid connection of the feeder cables due to relocation of busbar at the rear
N-Connection on the left allows easy busbar mounting with pin busbar if the miniature circuit breakers are fitted on the right.
DIN rail mounting (TH 35 according to DIN EN 60715)
Equipment life span: >10 000 Switching cycles
An auxiliary circuit switch can be fitted to the right hand side of the enclosure by the customer
Operating handle and test button can be locked by means of a hand locking device
Enclosure: IP20
Dimensions (HxD): 90x70mm
Dimensions (width): 2 pole 36mm; 4 Pole 72mm
Ambient temperature: -5→+45 °C

Standards

IEC/EN 61008

Може да се интересувате от
Siemens 5SV3 RCCB, 25A, 2 Pole, 30mA, Type A
€ 164,95Всеки (ex VAT)
ABB F200 RCCB, 25A, 2 Pole, 30mA, Type A, 230V ac
€ 100,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 1P+N 25 A RCD Switch, Trip Sensitivity 30mA

P.O.A.

Siemens 1P+N 25 A RCD Switch, Trip Sensitivity 30mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens 5SV3 RCCB, 25A, 2 Pole, 30mA, Type A
€ 164,95Всеки (ex VAT)
ABB F200 RCCB, 25A, 2 Pole, 30mA, Type A, 230V ac
€ 100,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Number of Poles

SP + N

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Range

Sentron

Series

5SM3

Страна на произход

Germany

Детайли за продукта

Series 5SM3 RCCBs

Residual Current operated circuit breaker for Personnel and fire protection
Free from FCKW and silicone
2 or 4 pole
Instant tripping, surge current withstand capability >1kA
Mains connection alternatively from above or underneath
Reciprocally sleeve terminals with wire protection
Lower combination clamp for the simultaneous connection of bus bars and leaders
Safe and rapid connection of the feeder cables due to relocation of busbar at the rear
N-Connection on the left allows easy busbar mounting with pin busbar if the miniature circuit breakers are fitted on the right.
DIN rail mounting (TH 35 according to DIN EN 60715)
Equipment life span: >10 000 Switching cycles
An auxiliary circuit switch can be fitted to the right hand side of the enclosure by the customer
Operating handle and test button can be locked by means of a hand locking device
Enclosure: IP20
Dimensions (HxD): 90x70mm
Dimensions (width): 2 pole 36mm; 4 Pole 72mm
Ambient temperature: -5→+45 °C

Standards

IEC/EN 61008

Може да се интересувате от
Siemens 5SV3 RCCB, 25A, 2 Pole, 30mA, Type A
€ 164,95Всеки (ex VAT)
ABB F200 RCCB, 25A, 2 Pole, 30mA, Type A, 230V ac
€ 100,86Всеки (ex VAT)