Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL4510-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Romania
€ 61,70
€ 61,70 Всеки (ex VAT)
1
€ 61,70
€ 61,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Range
Sentron
Series
5SL4
Circuit Breaker Type
MCB
Length
90mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
5SL4510-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Страна на произход
Romania