Технически документи
Спецификации
Brand
SiemensNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SJ6
Circuit Breaker Type
MCB
Width
36mm
Length
90mm
Mounting Style
DIN Rail Mount
Depth
76mm
Детайли за продукта
Series 5SJ6 MCBs - 6kA, B & C Characteristics
Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm
Standards
EN 60898, VDE 0641 part of 11, IEC 60898
€ 40,97
€ 40,97 Всеки (ex VAT)
1
€ 40,97
€ 40,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SJ6
Circuit Breaker Type
MCB
Width
36mm
Length
90mm
Mounting Style
DIN Rail Mount
Depth
76mm
Детайли за продукта
Series 5SJ6 MCBs - 6kA, B & C Characteristics
Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm
Standards
EN 60898, VDE 0641 part of 11, IEC 60898