Siemens 25A D02 Neozed Fuse, gG, 400V ac

Технически документи
Спецификации
Brand
SiemensCurrent Rating
25A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Yellow
Body Material
Ceramic
Страна на произход
Poland
Детайли за продукта
NEOZED fuses, size D01 / D02 / D03
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.
For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680
€ 12,12
€ 12,12 1 Pack of 10 (ex VAT)
1
€ 12,12
€ 12,12 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,12 |
10 - 49 | € 11,20 |
50 - 149 | € 10,82 |
150 - 249 | € 10,45 |
250+ | € 10,14 |
Технически документи
Спецификации
Brand
SiemensCurrent Rating
25A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Yellow
Body Material
Ceramic
Страна на произход
Poland
Детайли за продукта
NEOZED fuses, size D01 / D02 / D03
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.
For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680