Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

Номер на артикул на RS: 397-531Марка: Siemens№ по каталога на производителя: 5SA151
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Страна на произход

Poland

Детайли за продукта

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636

Може да се интересувате от
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
€ 5,714Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

P.O.A.

Each (In a Pack of 10) (ex VAT)

Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
€ 5,714Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Страна на произход

Poland

Детайли за продукта

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636

Може да се интересувате от
Siemens 10A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
€ 5,714Each (In a Pack of 10) (ex VAT)