Технически документи
Спецификации
Brand
SiemensCurrent Ratio
3000:5
Series
SENTRON
Transformer Type
Window
Input Current
3000A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm
Страна на произход
India
€ 150,59
€ 150,59 Всеки (ex VAT)
1
€ 150,59
€ 150,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
3000:5
Series
SENTRON
Transformer Type
Window
Input Current
3000A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm
Страна на произход
India