Технически документи
Спецификации
Brand
SiemensCurrent Ratio
1500:5
Series
4NC
Transformer Type
Window
Input Current
1.5kA
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
112 x 80 x 117.5 mm
Страна на произход
Brazil
Детайли за продукта
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
Screw-type terminals
50-1500 A current range
IP20 protection
Current Transformers
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
1500:5
Series
4NC
Transformer Type
Window
Input Current
1.5kA
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
112 x 80 x 117.5 mm
Страна на произход
Brazil
Детайли за продукта
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
Screw-type terminals
50-1500 A current range
IP20 protection